
8-bit microcontroller featuring an S08 core architecture, operating at up to 8MHz with 2KB of FLASH memory and 128B of RAM. This through-hole component is housed in a PDIP package, supporting a supply voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 125°C. It includes 4 programmable I/Os, 4 total I/Os, 4 ADC channels, and 3 timers/counters, with integrated POR, PWM, WDT, and LVD peripherals. This RoHS and Halogen Free compliant microcontroller is supplied in a rail/tube package.
NXP MC9S08QD2MPC technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 4 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 6 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QD2MPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
