8-bit FLASH microcontroller operating at a maximum clock frequency of 16MHz. Features 4096 words of FLASH program memory and 256 bytes of RAM. Includes 4 I/O lines, PWM channels, and an ADC. Housed in an 8-terminal PDIP package with a width of 7.62mm and length of 9.779mm, rated for industrial temperature grades from -40°C to 85°C. Supports a supply voltage range of 2.7V to 5.5V with a maximum supply current of 2.2mA.
NXP MC9S08QD4CPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QD4CPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.