8-bit FLASH microcontroller featuring a maximum clock frequency of 16MHz. This PDSO8 packaged component operates within an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 2.7V to 5.5V. It includes 4096 words of FLASH memory, 256 bytes of RAM, 6 I/O lines, PWM channels, and an ADC. The 8-terminal device has a JEDEC package code of R-PDSO-G8 with dimensions of 3.9mm width and 4.9mm length.
NXP MC9S08QD4MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QD4MSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.