8-bit microcontroller featuring a maximum clock frequency of 16 MHz. This integrated circuit offers 4096 words of FLASH ROM and 256 bytes of RAM. It includes 6 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within an automotive temperature grade from -40°C to 125°C, it supports supply voltages from 2.7V to 5.5V. The component is housed in an 8-pin plastic surface-mount package with dual terminal positions.
NXP MC9S08QD4MSCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QD4MSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.