8-bit microcontroller featuring a maximum clock frequency of 16 MHz and 50.33 MHz speed. This industrial-grade component offers 16 KB of FLASH ROM and 1 KB of RAM, with 34 I/O lines. It operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V. Includes PWM channels and an ADC, housed in a 44-terminal S-PQFP-G44 package.
NXP MC9S08QE16CLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QE16CLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.