8-bit microcontroller featuring 32KB FLASH ROM and 2KB RAM. Operates at a maximum clock frequency of 16MHz with a speed of 50.33. Offers 28 I/O lines, PWM channels, and an integrated ADC. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V. Housed in a 32-terminal, 7x7mm S-PQFP-G32 package.
NXP MC9S08QE32CLCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QE32CLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.