
The MC9S08QE4CLCR is an 8-bit microcontroller with a LQFP-32 package. It features 4KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and has 26 I/Os. It supports various interfaces, including I2C, SPI, SCI, and LIN. The microcontroller is lead-free and halogen-free, and is compliant with RoHS regulations.
NXP MC9S08QE4CLCR technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QE4CLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
