8-bit Flash microcontroller operating at up to 20MHz. Features 4096 words of Flash memory and 256 bytes of RAM. Includes 18 I/O lines, PWM channels, and an ADC. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V. Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 7.5mm width and 12.8mm length.
NXP MC9S08QE4CWJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QE4CWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.