
8-bit Flash Microcontroller, QFN EP package, featuring an S08 core architecture and 8-bit data bus width. Operates at a maximum frequency of 20MHz, with 8KB of FLASH memory and 512B of RAM. Offers I2C, SPI, SCI, and LIN interfaces, 26 I/Os, and 2 timers/counters. Includes PWM, WDT, and LVD peripherals, with an internal oscillator. Supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C. Halogen-free and RoHS compliant.
NXP MC9S08QE8CFM technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QE8CFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
