
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 50.33MHz. This surface-mount device offers 96KB of Flash memory and 6KB of RAM, with 38 programmable I/Os. Integrated peripherals include I2C, SPI, SCI, LIN interfaces, three timers/counters, PWM, WDT, LVD, and a watchdog timer. Operating from 1.8V to 3.6V, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08QE96CFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QE96CFT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 50.33MHz |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QE96CFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
