8-bit microcontroller featuring an S08 core architecture and an 8MHz maximum operating frequency. This integrated circuit offers 16KB of FLASH memory and 1KB of RAM, with 23 programmable I/O pins. It includes two timers/counters, an SCI interface, and peripherals such as POR, PWM, WDT, and LVD. The component operates within a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C, and is housed in a PDIP package.
NXP MC9S08RD16CPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08RD16CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
