8-bit microcontroller featuring an S08 core architecture and an 8MHz maximum operating frequency. This integrated circuit offers 60KB of FLASH memory and 2KB of RAM, with an 8us access time. It includes 23 I/O pins, 39 programmable I/O pins, and 2 timers/counters, along with SCI interface capabilities. The device operates within a supply voltage range of 1.8V to 3.6V and supports an operating temperature range of -40°C to 85°C. Packaging is in a SOIC case, supplied in Rail/Tube format.
NXP MC9S08RD60CDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08RD60CDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
