
8-bit microcontroller featuring 16KB FLASH and 1KB RAM. Operates at up to 8MHz with an 8-bit data bus width and S08 core architecture. Offers 39 programmable I/Os, two timers/counters, and SCI interface. Includes POR, PWM, WDT, and LVD peripherals. Packaged in QFN EP for surface mounting, this RoHS and Halogen Free component operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
NXP MC9S08RE16CFDER technical specifications.
| Access Time | 8us |
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08RE16CFDER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
