The MC9S08RE16FDER is a 16KB FLASH microcontroller with a S08 core and SCI interface, packaged in a QFN package. It features an internal oscillator and a range of peripherals including POR, PWM, WDT, and LVD. The device operates over a temperature range of 0°C to 70°C and is compliant with lead-free and halogen-free requirements. The microcontroller has 39 I/Os and 1024B of RAM, and is available in tape and reel packaging.
NXP MC9S08RE16FDER technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | S08 |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08RE16FDER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.