
8-bit S08 microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time, powered by a 1.8V to 3.6V supply. Includes 39 programmable I/Os, 2 timers/counters, SCI interface, and peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP, this halogen-free and lead-free component operates between -40°C and 70°C.
NXP MC9S08RE16FGE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08RE16FGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
