NXP MC9S08RE32CFGE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08RE32CFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
