
8-bit S08 microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8us access time. Offers 27 programmable I/Os, 2 timers/counters, and SPI/SCI interfaces. Includes POR, PWM, WDT, and LVD peripherals. Packaged in LQFP for surface mounting, with a voltage range of 1.8V to 3.6V and an operating temperature of -40°C to 85°C.
NXP MC9S08RG60CFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08RG60CFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
