8-bit microcontroller featuring 4KB FLASH ROM and 256 bytes RAM. Operates at a maximum clock frequency of 16MHz with a maximum speed of 20. Equipped with 24 I/O lines, PWM channels, and an ADC. Housed in a 28-terminal R-PDSO-G28 package, this industrial-grade component supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C.
NXP MC9S08SE4CWL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SE4CWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.