
The MC9S08SE4MTG is an 8-bit microcontroller with a core architecture of S08. It features a data bus width of 8 bits and supports interfaces such as SCI and LIN. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 125°C. It is available in a TSSOP package and is compliant with RoHS regulations. The microcontroller has 4KB of FLASH memory and 512B of RAM, with 14 I/Os and 2 timers/counters. It is suitable for use in applications where a compact and low-power microcontroller is required.
NXP MC9S08SE4MTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE4MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
