
The NXP MC9S08SE4MWL is an 8-bit microcontroller based on the S08 core. It features a data bus width of 8 bits and operates at a maximum frequency of 20MHz. The device includes 4KB of FLASH memory and 512B of RAM. It supports various interfaces such as SCI, I2C, and SPI. The microcontroller is packaged in a SOIC-28 package and is suitable for surface mount applications. It is designed to operate over a temperature range of -40°C to 125°C and is compliant with the RoHS directive.
NXP MC9S08SE4MWL technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE4MWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
