
The NXP MC9S08SE4VWL is an 8-bit microcontroller with a S08 core, featuring 4KB of FLASH memory and 24 I/Os. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 105°C. The device is available in a SOIC package and is compliant with RoHS regulations. It also includes peripherals such as a power-on reset, pulse-width modulation, and low-voltage detection.
NXP MC9S08SE4VWL technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE4VWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
