Automotive-grade 8-bit microcontroller featuring 40MHz clock speed and FLASH ROM. This PDSO16 package offers 16 terminals with a 4.4mm width and 5mm length. Operating across a -40°C to 150°C temperature range, it supports a 2.7V to 5.5V supply voltage with a nominal 5V. Includes 12 I/O lines, PWM channels, and an ADC, with 16KB ROM and 1KB RAM.
NXP MC9S08SG16WTG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SG16WTG to view detailed technical specifications.
No datasheet is available for this part.