8-bit microcontroller featuring 40MHz maximum clock frequency and 32KB FLASH ROM with 1KB RAM. This industrial-grade component offers 16 I/O lines, PWM channels, and an integrated ADC. Operating within a -40°C to 105°C temperature range, it utilizes a 20-terminal PDSO package with dimensions of 4.4mm width and 6.5mm length. Supply voltage ranges from 2.7V to 5.5V, with a nominal 5V, and a maximum supply current of 10mA.
NXP MC9S08SG32VTJR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SG32VTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.