8-bit microcontroller featuring a 40 MHz clock speed and 16KB of FLASH program memory. This industrial-grade MCU offers 1024 bytes of RAM, 14 I/O lines, and supports PWM output and analog-to-digital conversion. Packaged in a 16-terminal R-PDSO-G16 with dimensions of 5mm length and 4.4mm width, it operates within a temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V. AEC-Q100 screened for automotive applications.
NXP MC9S08SH16CTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH16CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.