8-bit microcontroller featuring a 40 MHz maximum clock frequency and 16KB of FLASH ROM with 1KB of RAM. This industrial-grade MCU offers 18 I/O lines, PWM channels, and an integrated ADC. Operating within a -40°C to 85°C temperature range, it utilizes a 2.7V to 5.5V supply voltage and comes in a 20-terminal R-PDSO-G20 package. AEC-Q100 screened for automotive applications.
NXP MC9S08SH16CTJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH16CTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.