
8-bit microcontroller featuring an S08 core architecture operating up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 23 programmable I/O pins. Integrated peripherals include POR, PWM, LVD, and WDT, alongside I2C, SPI, SCI, and LIN interfaces. Designed for a supply voltage range of 2.7V to 5.5V, it operates from -40°C to 85°C.
NXP MC9S08SH16CTLR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH16CTLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
