8-bit microcontroller featuring a maximum clock frequency of 40 MHz. This automotive-grade component offers 16KB of FLASH program memory and 1KB of RAM. It includes 18 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within a temperature range of -40°C to 125°C, it supports supply voltages from 2.7V to 5.5V and is housed in a 20-terminal, 6.5mm x 4.4mm JEDEC R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08SH16MTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH16MTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.