
The MC9S08SH16MWL is a 16 kilobyte FLASH microcontroller based on the S08 core, featuring an 8-bit data bus. It operates at a maximum frequency of 20 megahertz and is packaged in a 26-pin SOIC package. The device is designed to withstand temperatures ranging from -40 degrees Celsius to 125 degrees Celsius. It includes a range of peripherals, including a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. The microcontroller is suitable for use in various applications, including automotive systems, industrial control, and consumer electronics.
NXP MC9S08SH16MWL technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08SH16MWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
