
8-bit S08 microcontroller featuring a 40MHz core frequency. Offers 32KB FLASH memory and 1KB RAM, with 13 programmable I/Os. Includes I2C, SPI, SCI, and LIN interfaces, along with 4 PWM channels and 1 timer/counter. Operates from 2.7V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Packaged in TSSOP for surface mounting.
Sign in to ask questions about the NXP MC9S08SH32CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH32CTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH32CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.