
8-bit S08 microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 40MHz with an internal oscillator. Supports I2C, SPI, SCI, and LIN interfaces, with 23 programmable I/O pins. Includes POR, PWM, WDT, LVD, and I2C peripherals. Packaged in TSSOP, this RoHS and Halogen Free component is suitable for operation between -40°C and 125°C.
NXP MC9S08SH32MTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Number of I/Os | 13 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH32MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
