8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This integrated circuit offers 32KB of FLASH memory and 1KB of RAM, with 23 programmable I/O pins. Interfaces include I2C, SPI, SCI, and LIN, supported by peripherals like POR, PWM, WDT, LVD, and I2C. The device operates within a supply voltage range of -300mV to 5.8V and is housed in a halogen-free, lead-free SOIC package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP MC9S08SH32MWL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH32MWL technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | -300mV |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH32MWL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
