
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface-mount device in a TSSOP package offers 4KB of FLASH memory and 256B of RAM, with 17 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, and LIN interfaces, along with a watchdog timer, POR, PWM, and LVD. Operates from 2.7V to 5.5V supply voltage and across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08SH4CTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH4CTJR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH4CTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
