The MC9S08SH4CWJR is an 8-bit microcontroller with a S08 core, 4KB of FLASH memory, and 17 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-20 package. The device supports various interfaces, including I2C, SPI, LIN, and SCI. It also features peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The MC9S08SH4CWJR is RoHS compliant and available in quantities of 1000 units per reel.
NXP MC9S08SH4CWJR technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH4CWJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
