8-bit microcontroller featuring FLASH ROM and 256 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 2.7V to 5.5V. Offers 17 I/O lines and includes PWM channels and an ADC. Packaged in a 20-terminal PDSO with an automotive temperature grade, supporting operation from -40°C to 125°C.
NXP MC9S08SH4MTJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH4MTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.