
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 8KB of memory and 512B of RAM, with 16 programmable I/Os. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, alongside I2C, SPI, SCI, and LIN interfaces. Designed for surface mounting in a TSSOP package, it operates from 2.7V to 5.5V and is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
NXP MC9S08SL8CTJ technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SL8CTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
