16-bit HCS12 microcontroller featuring a 50MHz core frequency. Offers 256KB FLASH and 12KB RAM memory. Supports I2C, SPI, SCI, and CAN interfaces with 91 programmable I/O pins. Operates from a 4.5V to 5.25V supply voltage, with a maximum operating temperature of 125°C. Packaged in an LQFP for surface mounting.
NXP MC9S12A256MPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
No datasheet is available for this part.
