
16-bit HCS12 microcontroller IC featuring 32KB FLASH memory and 4KB RAM. Operates at up to 50MHz with a 16-bit data bus. Offers I2C, SPI, CAN, and SCI interfaces, along with 8 timers/counters and PWM peripherals. Housed in an 80-QFP package, this halogen-free and RoHS compliant component supports a 4.5V to 5.25V operating supply voltage and functions within a -40°C to 85°C temperature range.
NXP MC9S12A32CFUER technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12A32CFUER to view detailed technical specifications.
No datasheet is available for this part.