16-bit HCS12 microcontroller featuring a 50MHz core frequency. Offers 128KB FLASH memory and 4KB RAM, with 59 I/Os and 91 programmable I/Os. Supports I2C, SPI, CAN, and SCI interfaces, along with 8 PWM channels and 8 timers/counters. Packaged in PQFP for surface mounting, operating from 2.35V to 2.75V, with an operating temperature range of -40°C to 85°C. Includes POR, PWM, and WDT peripherals, and is RoHS compliant.
NXP MC9S12B128CFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B128CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
