NXP MC9S12B128CPVER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B128CPVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
