
16-Bit HCS12 Microcontroller IC featuring a 50MHz core frequency and 128KB FLASH memory. This surface-mount device offers 4KB RAM, 59 I/Os, and 91 programmable I/Os. Integrated peripherals include POR, PWM, and WDT, with support for I2C, SPI, CAN, and SCI interfaces. Operating across a -40°C to 105°C temperature range, this RoHS and Halogen Free component is packaged in an 80-QFP (14x14) tray.
NXP MC9S12B128VFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B128VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
