
16-bit HCS12 microcontroller featuring 64KB FLASH memory and 2KB RAM. Operates at up to 25MHz with a 25us access time. Offers I2C, SPI, CAN, and SCI interfaces, 91 I/Os (59 programmable), and an internal oscillator. Packaged in LQFP for surface mounting, this RoHS and Halogen Free component operates from -40°C to 85°C with a 5V supply.
NXP MC9S12B64CPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B64CPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.