
16-bit microcontroller featuring an HCS12 core architecture, operating at up to 32MHz with a 25µs access time. This surface-mount LQFP packaged IC offers 64KB of FLASH memory, 2KB of RAM, and 64KB of EEPROM. It supports I2C, SPI, CAN, and SCI interfaces, with 91 total I/Os including 59 programmable options, and includes 8 timers/counters. Designed for a 5V operating supply, this RoHS and Halogen Free component functions across a -40°C to 125°C temperature range.
NXP MC9S12B64MPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B64MPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
