
The MC9S12B64VFUE is a 64KB FLASH microcontroller based on the HCS12 core, featuring a QFP package and operating temperature range of -40°C to 105°C. It includes a range of interfaces such as I2C, SPI, CAN, and SCI, as well as peripherals like POR, PWM, and WDT. The device is halogen free and lead free, and is packaged in a tray. It has 59 I/Os and 2048B of RAM, making it suitable for a variety of applications.
NXP MC9S12B64VFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B64VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
