16-bit microcontroller featuring an HCS12 core architecture, operating at a maximum frequency of 25MHz. This surface-mount device offers 128KB of FLASH memory and 4KB of RAM, with 35 programmable I/O pins. Integrated peripherals include SPI, CAN, SCI, EBI/EMI interfaces, 8 timers/counters, POR, PWM, and a watchdog timer. The unit supports an operating supply voltage range of 2.97V to 5.5V and operates within a temperature range of -40°C to 85°C.
NXP MC9S12C128CPBE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.01321oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C128CPBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
