The MC9S12C128MFU25 is a 16-bit microcontroller from NXP, operating within a temperature range of -40 to 125 degrees Celsius. It features 16KB of ROM programmability in FLASH format, with a maximum clock frequency of 50 MHz. The device has 60 I/O lines, 16-bit external data and address buses, and supports PWM and ADC functions. The microcontroller is packaged in a QFP-80 format, suitable for a variety of applications.
NXP MC9S12C128MFU25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C128MFU25 to view detailed technical specifications.
No datasheet is available for this part.