NXP MC9S12C128MFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 2.75V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C128MFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
