
16-Bit HCS12 Microcontroller IC featuring a 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 25MHz with a 25us access time. Offers 35 programmable I/Os and supports SPI, CAN, SCI, and EBI/EMI interfaces. Includes 8 timers/counters, POR, PWM, and a watchdog timer. Packaged in a 52-LQFP (10x10) and operates within a -40°C to 125°C temperature range. Halogen-free and RoHS compliant.
NXP MC9S12C128MPBER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C128MPBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
