16-bit microcontroller featuring 131072 words of FLASH ROM and 4096 bytes of RAM. Operates at a maximum clock frequency of 50 MHz with a 16-bit external data and address bus. Offers 31 I/O lines, PWM channels, and an integrated ADC. Housed in a 48-terminal S-PQFP-G48 package with dimensions of 7x7 mm. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 2.5V.
NXP MC9S12C128VFA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C128VFA to view detailed technical specifications.
No datasheet is available for this part.