16-bit microcontroller featuring a maximum clock frequency of 50 MHz and 25 MHz speed. This industrial-grade device offers 35 I/O lines, 16-bit external data and address bus widths, and 16-bit architecture. It includes FLASH ROM programmability, PWM channels, and an Analog-to-Digital Converter (ADC). The component operates within an industrial temperature range of -40°C to 85°C and utilizes a 52-terminal, 10mm x 10mm S-PQFP-G52 package. Nominal supply voltage is 2.5V, with a range of 2.35V to 2.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12C32CPBE25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C32CPBE25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.