
16-bit FLASH microcontroller featuring an HCS12 core architecture operating at up to 16MHz. This surface mount device offers 32KB of FLASH memory, 2KB of RAM, and 31 I/O pins. Integrated peripherals include SPI, CAN, SCI, EBI/EMI interfaces, 8 timers/counters, POR, PWM, and a watchdog timer. The operating supply voltage ranges from 2.35V to 5.5V, with a maximum operating temperature of 125°C. This RoHS compliant and halogen-free component is supplied in a PQFP48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12C32MFAE16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C32MFAE16 technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C32MFAE16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
